35180-0400
1.78mm Tab Multiple Wire-to-Wire Plug Housing with Mounting Ears, 4 Circuits, Vertical, Polyester UL94V-0, Natural
Enhance power connectivity with our two-row, four-contact VersaBlade Plug, designed for efficient panel mounting. Crafted from durable polyester, this connector ensures reliable performance in a wide operating temperature range, from -40 to 120°C. Meeting RoHS compliance standards, it guarantees environmentally friendly usage. Featuring polarization and lock mechanisms for secure mating, it offers peace of mind in various applications. With UL and CSA agency certifications, rest assured of its quality and safety. Perfect for wire-to-wire setups, this connector is a versatile choice for your pin and socket housing needs. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35180-0400 |
Color: | Natural |
Series: | 35180 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 8.7 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 8.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351800400 |
SKU: | MOL35180-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |