35180-4609
1.78mm Tab Multiple Wire-to-Wire Plug Housing with Mounting Ears, 6 Circuits, Vertical, Polyester Carbonate UL94V-0, Blue, Glow-Wire Capable
Elevate your power connectivity with our VersaBlade Wire to Wire Connector in striking blue. Perfect for panel mounting, this plug features six contacts in a double-row configuration, ensuring secure and efficient circuit applications. Crafted from a durable polyester alloy with excellent flame-retardant properties, it guarantees safety and reliability. Its 8.5mm pitch, polarized mating, and glow wire capability make it a versatile choice for various setups. UL and CSA agency certifications further attest to its quality and compliance with industry standards. Whether for industrial or commercial use, this connector is a dependable solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35180-4609 |
Color: | Blue |
Series: | 35180 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 8.5 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | Receptacle Housing Link:35181 |
Termination Pitch: | 8.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351804609 |
SKU: | MOL35180-4609 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |