35180-0409
1.78mm Tab Multiple Wire-to-Wire Plug Housing with Mounting Ears, 4 Circuits, Vertical, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
Enhance your power connectivity with our VersaBlade Plug, featuring a natural color and a durable Polyester Alloy construction. With four contacts in two rows and a pitch of 8.7 mm, it ensures reliable performance in various applications. Operating flawlessly in temperatures ranging from -40 to 110 °C, this connector is ideal for power circuit setups. Its polarized design and locking mechanism guarantee secure mating, while UL certification ensures safety and quality. RoHS compliant and glow wire capable, it meets environmental standards without compromising on functionality. Perfect for wire-to-wire connections, this VersaBlade Plug is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35180-0409 |
Color: | Natural |
Series: | 35180 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 8.7 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 8.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351800409 |
SKU: | MOL35180-0409 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |