| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35363-0460 |
| Color: | Natural |
| Pitch: | 2 mm |
| Keying: | No |
| Series: | 35363 - Sherlock |
| Voltage: | 125 V |
| Amperage: | 2 A |
| Material: | Nylon |
| Shroud Type: | Partial |
| Breakaway: | No |
| Stackable: | No |
| Orientation: | Right Angle |
| PCB Locator: | No |
| Tail Length: | 3.2 mm |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Type: | Sherlock |
| Number of Rows: | 1 |
| Body Orientation: | Right Angle |
| Connector System: | Wire to Board |
| Polarized to PCB: | No |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Number of Contacts: | 4 |
| Termination Method: | Through Hole |
| Lock to Mating Part: | Yes |
| Guide to Mating Part: | No |
| Make First / Break Last: | No |
| Surface Mount Compatible: | No |
| Number of Contacts Loaded: | 4 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C |
| Part Aliases: | 0353630460 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL35363-0460 |
35363-0460
Specifications
Detailed Description
Enhance your connectivity with our Sherlock 35363 series Right Angle Connector. Designed for seamless integration, this component features a natural color and durable nylon construction. With a 2A amperage and 125V voltage rating, it ensures reliable performance in various applications. The 4 contacts, each plated with tin, guarantee efficient signal transmission. Its through-hole termination method and 2mm pitch make installation a breeze, while the 3.2mm tail length provides a secure connection. UL and CSA agency certifications attest to its quality and safety compliance, and with RoHS certification, rest assured it meets environmental standards. Perfect for wire-to-board connections, this connector is a must-have for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105310-1208 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, 0.38 | ![]() |
| Molex 35362-0550 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 5 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35363-0260 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 2 Circuits | ![]() |
| Molex 39-30-0040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-0080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2017 | 503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download | |||


