39-30-0040

Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating

Part Aliases: Molex 0039300040   Molex 5569-04A2-210  
Introducing our Mini-Fit Jr. Header, a versatile connector designed for dual-row, right-angle applications. This high-quality component features a convenient snap-in plastic peg PCB lock for secure installation, making it ideal for various electronic setups. With four circuits and durable PA Polyamide Nylon 6/6 construction, it offers reliable performance and longevity. The tin (Sn) plating ensures excellent conductivity, while its compact design and 4.2mm pitch make it suitable for space-constrained environments. Rated for 13A and 600V, it meets stringent safety standards for peace of mind. Whether for industrial, commercial, or DIY projects, this Mini-Fit Jr. Header is the perfect choice for wire-to-board connections. RoHS compliant and UL recognized, it guarantees quality and compliance with environmental regulations. Upgrade your PCB connectors with this essential component, part of our extensive range of high-performance electronic solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-30-0040
Color:Natural
Series:5569 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.78 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0039300040 5569-04A2-210
SKU:MOL39-30-0040

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
03/11/2022511128 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added , new tooling will be exact replica of current tooling to keep up with current and future demand.Download
03/11/2022511182 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added exact replica of current tooling to keep up with current and future demand
Download
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download
05/15/2020508489 - Supplier change. Reel plating process of identified products will be carried out at vendor location.Download
07/01/2017502703 - Equipment Transfer, Production Transfer or Rearrangement.Download
01/06/2017501964 - Capacity change or tool replacement.This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
09/01/2014GCM 10627256 - New, Modified, Or Replacement Tooling. The mold used to make housing 5569-04 has reached its end of life and is being replaced by an identical tool.Download