35363-0260

2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 2 Circuits

Part Aliases: Molex 0353630260  
Enhance your PCB connectivity with our Sherlock Right Angle Natural Connector, featuring a durable Nylon construction and two tin-plated contacts for reliable power transmission. With a 2A amperage and 125V voltage rating, this connector is ideal for various electronic applications. Its through-hole termination method and 2mm pitch ensure secure PCB mounting, while the 3.2mm tail length facilitates easy installation. RoHS compliant and operating within a wide temperature range (-40 to 105°C), this connector guarantees both performance and safety. Its unique Sherlock design, with polarized mating and PCB retention, offers added security during assembly. Perfect for Wire to Board connections, this connector is a versatile solution for your PCB layout needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35363-0260
Color:Natural
Series:35363 - Sherlock
Amperage:2 A
Connector Type:Sherlock
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:3.2 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0353630260
SKU:MOL35363-0260

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2017503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
03/07/2016GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation.Download