36759-0143
6.35mm Pitch MLX Power Connector Header with Socket Terminal, Vertical, 4 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Black, Lead-Free
Enhance your PCB connectivity with our MLX 42002 series vertical pin header. Designed for optimal performance, this black connector features a 20A amperage rating and 600V voltage capacity, ensuring reliable power transmission. With four contacts in a single row and a 6.35mm pitch, it offers efficient signal transfer in through-hole termination. Crafted from durable nylon with a tin-plated mating area, it guarantees long-term stability even in demanding environments. UL certified and polarized for easy installation, this connector is a perfect solution for your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36759-0143 |
Color: | Black |
Series: | 42002 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.27 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0367590143 |
SKU: | MOL36759-0143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |