10-84-5041

084 DIA ASSY HDR HSG SKT 94V- SN 4CKT

Elevate your PCB connectivity with our MLX 42002 series vertical mount connector. With a rugged construction and a pitch of 6.35mm, this connector is designed for high-performance applications. Featuring 4 contacts, it ensures reliable power delivery with an amperage rating of 20A and 13.5A. The phosphor bronze contact material and tin plating guarantee excellent conductivity, while the polyester housing offers durability. Operating in a wide temperature range from -55 to 105°C, it's suitable for diverse environments. UL and CSA certified, this connector meets international safety standards, and with RoHS compliance, it's environmentally friendly. Perfect for wire-to-board connections, it's a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 10-84-5041
Color: Natural
Series: 42002 - MLX
Amperage: 13.5 A, 20 A
Connector Type: MLX
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 6.35 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Tail Length: 4.3 mm
Packaging: Carton
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): .9 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Glow Wire Capable: No
Lock to Mating Part: Yes
Surface Mount Compatible: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0010845041;42002-04C2A1
SKU: MOL10-84-5041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2019 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download