36759-0103
6.35mm Pitch MLX Power Connector Header with Pin Terminal, Vertical, 4 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Black, Lead-Free
Easily connect wires to your PCB with this MLX 42002 Series 4-contact connector. Designed for secure through-hole termination, it offers a straight body orientation with a 6.35mm pitch. With a voltage rating of 600V and amperage of 20A/13.5A, it ensures reliable power transmission. Constructed with durable nylon material and tin-plated contacts, it guarantees long-lasting performance. Featuring vertical orientation and keying for easy assembly, it meets UL agency certification standards for quality assurance. With a wide operating temperature range of -55 to 105°C and 50 mating cycles, it's suitable for various industrial applications. RoHS compliant and packaged in a convenient bag, it's the perfect choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36759-0103 |
Color: | Black |
Series: | 42002 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.27 mm |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0367590103 |
SKU: | MOL36759-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |