36759-0142

6.35mm Pitch MLX Power Connector Header with Socket Terminal, Vertical, 3 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Black, Lead-Free

Enhance your circuit connectivity with our MLX 42002 Series Straight Through Hole Connector. Designed for reliable performance, this black nylon connector features a 3-contact arrangement, suitable for applications requiring a 20A, 13.5A current rating at 600V. Its vertical orientation and 6.35mm pitch make installation a breeze, with a 4.27mm tail length ensuring secure PCB attachment. With UL certification and operating temperatures ranging from -55 to 105°C, rest assured of its quality and durability. Perfect for wire-to-board connections, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36759-0142
Color: Black
Series: 42002 - MLX
Amperage: 13.5 A, 20 A
Connector Type: MLX
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 6.35 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 4.27 mm
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 50
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0367590142
SKU: MOL36759-0142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: