43255-0059

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural

Part Aliases: Molex 0432550059  
Enhance your PCB connectivity with our MLX Series 43255 Pin Header. Designed for high performance, this connector features a straight body orientation with two contacts and a 6.35mm pitch, ensuring secure and efficient through-hole termination. With a maximum amperage of 20A and voltage rating of 600V, it meets rigorous industry standards for reliability. The polyester housing, along with phosphor bronze contacts plated with tin, guarantees durability and efficient signal transmission. It is UL and CSA certified, RoHS compliant, and capable of lead-free soldering processes, making it environmentally friendly. The vertical orientation with keying and PCB retention adds to its versatility, while its tray packaging ensures convenient handling. Ideal for a wide range of applications, from board to board to wire to board connections, this pin header is a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43255-0059
Color:Natural
Series:43255 - MLX
Amperage:12 A, 20 A
Connector Type:MLX
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:6.35 mm
Voltage:600 V
Material:Polyester
Orientation:Vertical
Keying:Yes
Tail Length:4.3 mm
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Termination Pitch:6.35 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:10.16 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0432550059
SKU:MOL43255-0059

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2019507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
10/01/2017503068 - Equipment Transfer, Production Transfer or Rearrangement.Download
07/20/2014GCM 10645056 - Change In Packaging Specifications.Download