38-00-1335

KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 5 Circuits

Introducing the KK 254 PC Board Connector, designed for efficient right-angle mounting. This connector features a Cat Ear Terminal and offers 5 circuits for reliable signal transmission. Crafted from durable nylon with phosphor bronze contacts, it ensures longevity and performance. With a pitch of 2.54mm and termination through hole method, it guarantees secure PCB integration. Meeting UL and CSA certification standards, it is rated for 2.5A and 500V, making it ideal for various applications. The connector is RoHS compliant, demonstrating our commitment to environmental responsibility. Ideal for use in board-to-board connections, it comes in natural color and is packaged in trays for convenience. Trust in the KK 254 for seamless and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38-00-1335
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0038001335;A-4455-AZ05C(P909)
SKU: MOL38-00-1335

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: