22-16-2131
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.50µm Gold (Au), 13 Circuits
Introducing the KK 254 PC Board Connector, a versatile solution for your connectivity needs. This right-angle connector is end-to-end stackable, featuring 13 circuits for seamless integration. With 0.50µm Gold (Au) plating, it ensures reliable signal transmission. The natural (white) color and nylon material offer durability and a sleek aesthetic. Designed for through-hole termination, it guarantees secure PCB mounting. Rated for 2.5 A and 500 V, it meets high-performance standards. The phosphor bronze contact material and gold plating ensure long-lasting conductivity. Perfect for signal applications, it boasts UL and CSA certifications for quality assurance. RoHS compliant, it aligns with environmental standards. Experience seamless connectivity with the KK 254 PC Board Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-16-2131 |
Color: | Natural (White) |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 13 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022162131;A-4455-AZ13A(565) |
SKU: | MOL22-16-2131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |