50-36-1881

KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.254µm Tin (Sn), 11 Circuits

Introducing the KK 254 PC Board Connector, a versatile solution for your PCB assembly needs. Designed for seamless integration, this connector features a bottom entry, end-to-end stackable configuration with 11 circuits. Crafted with durable brass contacts and a 0.254µm Tin plating, it ensures reliable signal transmission. With a pitch of 2.54mm and a current rating of 4A, it's suitable for various applications. The connector is RoHS compliant and UL listed, meeting industry standards for safety and environmental responsibility. Its through-hole termination method and PCB locator make installation easy and secure. Whether for commercial or industrial use, the KK 254 is a dependable choice for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-36-1881
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 10
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0050361881
SKU: MOL50-36-1881

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: