22-18-2103
KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.50?m Gold (Au), 10 Circuits, with Hooks
Easily connect PC boards with our KK 254 PC Board Connector, featuring a top entry design and Cat Ear Terminal for secure connections. This connector is gold-plated for optimal conductivity and durability, with 10 circuits and hooks for added versatility. Its straight body orientation and through-hole termination method make installation straightforward, while its 2.54mm pitch accommodates standard board layouts. Meeting stringent safety standards, this connector is ideal for signal applications, with a 2.5A rating and 500V voltage capacity. Its vertical orientation and tray packaging ensure easy handling, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for board-to-board connections, this connector is a reliable choice for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-18-2103 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022182103;A-4455-CZ10A(565) |
SKU: | MOL22-18-2103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |