22-16-2191
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.50µm Gold (Au), 19 Circuits
Introducing our KK 254 PC Board Connector, designed for seamless right-angle, end-to-end stacking with a total of 19 circuits. Crafted with high-quality materials, this connector features 0.50µm Gold (Au) plating for optimal conductivity. Its compact design, in a natural (white) color, is perfect for various signal applications. With a 2.54mm pitch and through-hole termination method, it ensures secure and reliable connections on PCBs. The connector is UL and CSA certified, meeting rigorous quality standards. Suitable for wave soldering processes, it can withstand a max temperature of 235°C. Trust in its durability and performance for your board-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-16-2191 |
Color: | Natural (White) |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 19 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022162191;A-4455-AZ19A(565) |
SKU: | MOL22-16-2191 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |