38969-0009
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 9 Circuits
Introducing the TSE Series 38969, a high-performance barrier terminal block designed for reliable connectivity in demanding applications. With a rugged construction and a straight body orientation, this terminal block ensures secure connections in vertical setups. Featuring 9 contacts in a single row, it accommodates various wire sizes ranging from 8 AWG to 18 AWG. Rated for 50 A and 600 V, it offers efficient power transmission with a wide operating temperature range from -40°C to 120°C. Certified for RoHS compliance, this terminal block guarantees environmental responsibility. Ideal for industrial and commercial use, it provides easy and efficient wire termination with a 12.7 mm pitch. Whether you're working on a new project or upgrading existing systems, the TSE Series 38969 is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38969-0009 |
Series: | 38969 - TSE |
Amperage: | 50 A |
Connector Type: | TSE |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Maximum Operating Temperature: | 120 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12.7 mm |
Voltage: | 600 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 4 mm |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 9 |
PCB Retention: | Without |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 12.7 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0389690009 |
SKU: | MOL38969-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2018 | 505835 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |