42819-2212

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits

Part Aliases: Molex 0428192212  
Enhance your electronic connections with our Mini-Fit Sr. 42819 series connector, designed for high-performance applications. With a sleek black finish and straight body orientation, this connector features two contacts and a pitch of 10mm, allowing for secure and efficient through-hole termination. Constructed with durable brass contact material and high-temperature thermoplastic, it ensures reliable operation even in harsh environments. UL and CSA certified, it guarantees compliance with stringent safety standards. Its vertical orientation and PCB locator and retention features make installation a breeze, while its tin over nickel plating offers excellent conductivity. With a maximum amperage of 50A and voltage rating of 600V, this connector is suitable for a wide range of power applications. Whether you're assembling a new PCB or replacing existing connectors, our Mini-Fit Sr. offers the perfect solution for your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42819-2212
Color:Black
Series:42819 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0428192212
SKU:MOL42819-2212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2025515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to NogalesDownload
11/11/2022512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
10/22/2022511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change.Download
12/31/2020508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier.Download
02/01/2017502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download