38969-0006

12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 6 Circuits

Part Aliases: Molex 0389690006  
Ensure secure and efficient power distribution with this TSE series terminal block. Featuring a straight body orientation and vertical orientation, it is designed for seamless integration into your setup. With a high amperage rating of 50A and a voltage capacity of 600V, it guarantees reliable performance in demanding environments. The one-piece component with six contacts and a tail length of 4mm offers convenient connectivity. Operating smoothly in a wide temperature range from -40 to 120°C, it is suitable for various applications. UL agency certification and RoHS compliance ensure safety and environmental responsibility. Its versatility in accommodating wire sizes ranging from 8 to 20 AWG makes it a practical choice for diverse projects. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38969-0006
Series:38969 - TSE
Amperage:50 A
Connector Type:TSE
Number of Contacts:6
Number of Rows:1
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:12.7 mm
Voltage:600 V
Orientation:Vertical
Component Type:One Piece
Tail Length:4 mm
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:6
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
UL Agency Certification:E48521
Termination Pitch:12.7 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Part Aliases:0389690006
SKU:MOL38969-0006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/13/2019507607 - Packaging Change.
Download
11/17/2018505835 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download