39-00-0124
Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 16 AWG, Reel
Part Aliases: Molex 0039000124 Molex 5558-S3
Enhance power connectivity with our Mini-Fit Male Crimp Terminal. Crafted with high-quality tin-plated brass, this terminal ensures reliable performance for 16 AWG wires. Ideal for wire-to-wire applications, it offers a secure crimp or compression termination method. With a voltage rating of 600 V and an amperage of 9 A, it meets stringent power transmission needs. RoHS compliant and featuring a durable construction, this terminal is designed for longevity in various environments. Perfect for use in connectors, pin and socket housings, and more, it guarantees efficient power distribution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39-00-0124 |
Series: | 5558 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 3.1 mm |
Product Name: | Mini-Fit |
Part Aliases: | 0039000124 5558-S3 |
SKU: | MOL39-00-0124 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
08/12/2022 | 512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |