39-00-0077

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel

Part Aliases: Molex 0039000077   Molex 5556T3  
Enhance power connectivity with our Mini-Fit Female Crimp Terminal, designed for seamless integration in various applications. Crafted with precision, it features tin plating over copper for optimal conductivity, while the durable brass construction ensures long-lasting performance. With a 16 AWG wire size compatibility, this terminal is suitable for a wide range of power connections. Its reel packaging offers convenient handling, making it ideal for large-scale projects. RoHS compliant and rated for up to 600V, rest assured of its safety and reliability. Whether for wire-to-wire or wire-to-board setups, this Mini-Fit terminal is an essential component for efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0077
Series:5556 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.889 µm
Wire Size:16 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.8 - 3.1 mm
Part Aliases:0039000077 5556T3
SKU:MOL39-00-0077

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/09/2022512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged.Download
05/27/2022511179 - Change Supplier. adding an additional material suppler source to ensure ability to provide for current and future demand. no impact to form fit or function.Download
01/26/2022510424 - Change Supplier. second source material supplier is being added to ensure ability to provide for current and future demand.Download
11/30/2021510563 - Capacity change or tool replacement. the ensure business continuity another too is being added tool will be an exact replica of the current tool.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
04/28/2020507658 - Packaging Method/Quantity Changing.Download
11/29/2019506798 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product.
Download
02/01/2016GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating.Download