39-00-0223
Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 16 AWG, Reel
Easily complete your power connections with our Mini-Fit Male Crimp Terminal. Crafted from durable phosphor bronze with gold plating, this terminal ensures reliable conductivity. Designed for 16 AWG wire, it guarantees a secure fit with a crimp termination method. With a maximum voltage of 600 V and an amperage of 9 A, it's suitable for various power applications. RoHS compliant and featuring a 30 mating cycle lifespan, this terminal is a dependable choice for your connectivity needs. Available in a convenient reel packaging, it's perfect for high-volume usage. Joining our Mini-Fit series, it offers compatibility with a range of connectors for seamless integration. Trust in its quality for efficient and lasting connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0223 |
Series: | 5558 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Mating Cycles: | 30 |
Wire Size: | 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 3.1 mm |
Product Name: | Mini-Fit |
Part Aliases: | 0039000223;5558PBGS3 |
SKU: | MOL39-00-0223 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |