39-00-0049
Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag
Easily customize your Mini-Fit connectors with our Male Crimp Terminals. Designed for efficient power transmission, these terminals feature a durable Tin over Plated Brass Contact construction, suitable for 22-28 AWG wires. Meeting high industry standards, they offer a reliable connection, with a current rating of 9 A and a voltage capacity of 600 V. With easy crimp or compression termination methods, installation is a breeze. Each terminal is RoHS compliant, ensuring environmental responsibility. Perfect for a variety of power applications, these Mini-Fit Male Crimp Terminals guarantee optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0049 |
Series: | 5558 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.8 mm |
Product Name: | Mini-Fit |
Part Aliases: | 0039000049;5558T2L |
SKU: | MOL39-00-0049 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
02/01/2016 | GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating. | Download |