39-00-0126
Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 18-24 AWG, Reel
Enhance your power connections with our Mini-Fit Male Crimp Terminal. Designed for efficiency, this terminal features a durable construction with Tin (Sn) plating on Phosphor Bronze, ensuring reliable performance. Suitable for 18-24 AWG wires, it offers a secure fit for various applications. With a voltage rating of 600 V and an amperage of 9 A, it meets high-power requirements. The crimp or compression termination method guarantees easy installation. RoHS compliant and with a mating cycle of 30, this terminal is a dependable choice for your connectivity needs. Ideal for wire-to-wire setups, it is part of our Mini-Fit series, known for its quality and durability. Upgrade your connections with this essential component, perfect for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0126 |
Series: | 5558 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.3 - 3.1 mm |
Part Aliases: | 0039000126;5558-PBS |
SKU: | MOL39-00-0126 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |