39-00-0067
Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 22-28 AWG, Reel
Enhance your power connections with this Mini-Fit Male Crimp Terminal, designed for optimal performance with 22-28 AWG wires. Constructed with Tin over Phosphor Bronze, it ensures reliable conductivity. With a 9A amperage rating and a 600V voltage capacity, this terminal is suitable for various power applications. Its crimp or compression termination method offers secure and durable wire connections. RoHS compliant and featuring a Tin contact plating, it meets high environmental standards while providing excellent corrosion resistance. Perfect for Wire to Wire installations, this terminal is a must-have component for any professional connector assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0067 |
Series: | 5558 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.8 mm |
Product Name: | Mini-Fit |
Part Aliases: | 0039000067;5558-PBT2 |
SKU: | MOL39-00-0067 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |
02/01/2016 | GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating. | Download |