44915-0011
Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Easily connect your Ethernet cables with our Category 6 Shielded Modular Plug. Designed for optimal performance, this long-body plug features 8/8 configuration without strain relief, ensuring seamless connectivity in any network setup. Crafted with durable materials like polycarbonate and phosphor bronze with gold plating, it guarantees reliable data transmission. With a wide operating temperature range and RoHS compliance, it's suitable for various environments. Whether you're setting up a home office or a large-scale network, this male RJ45 connector is a must-have component for your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44915-0011 |
Color: | Clear |
Series: | 44915 - Modular Plug 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Plug 8/8, RJ45 |
Gender: | Male |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.02 mm |
Voltage: | 125 V |
Material: | Polycarbonate |
Number of Ports: | 1 |
Component Type: | Wire Plug |
Cable Type: | Round |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.02 mm |
Non Magnetic: | Yes |
Part Aliases: | 0449150011 |
SKU: | MOL44915-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2017 | 501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
09/25/2016 | 501015 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download |