39-29-1108
Mini-Fit Jr. Header, Dual Row, Right Angle, with PCB Mounting Flange, 10 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating
Introducing the Mini-Fit Jr. Header, a versatile connection solution for your PCB needs. This dual-row header features a right-angle design with a convenient PCB mounting flange, making installation a breeze. With 10 circuits, it offers ample connectivity in a compact form factor. Crafted from durable PA Polyamide Nylon 6/6 94V-2 with Tin (Sn) plating, this header ensures reliable performance in a variety of applications. Rated for 13 A and 600 V, it meets stringent safety standards. Its brass contacts and matte tin plating guarantee excellent conductivity, while its high-temperature tolerance of -40 to 105 °C ensures durability. Perfect for wire-to-board connections, this Mini-Fit Jr. Header is RoHS compliant and UL certified, offering peace of mind in both performance and environmental impact. Upgrade your PCB setup with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-29-1108 |
Color: | Natural |
Series: | 5569 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039291108;5569-10A1 |
SKU: | MOL39-29-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | 513768 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |
07/31/2023 | 514077 - Retraction of pcn 513768. the original pcn 513768 is being retracted due to an incorrect IAR only customers impacted by India plant should have received communication of PCN | Download |
01/17/2023 | 512182 - Capacity change or tool replacement. Parts listed on this PCN can be assembled and shipped to all customers from Nogales or Shanghai. |
Download |
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |
11/24/2018 | 505685 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |
07/01/2017 | 502703 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
09/05/2015 | GCM 10699821 - New, Modified, Or Replacement Tooling. | Download |
06/17/2015 | GCM 10669267 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |
11/03/2014 | GCM 10653560 - New, Modified, Or Replacement Tooling. | Download |