15-29-1027
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762
Enhance connectivity in your electronic projects with our C-Grid III SL Connector. Featuring a sleek black design, this component is designed for optimal performance, with amperage rated at 5A. Constructed with durable phosphor bronze contacts and polyester material, it ensures reliable operation even in harsh environments. The included shunt allows for easy customization, while meeting stringent material flammability standards. With CSA and UL certifications, you can trust in its quality and safety. Perfect for PCB applications, this connector is a essential for any electronics enthusiast or professional.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-29-1027 |
Color: | Black |
Series: | 7859 - C-Grid - C-Grid III - SL |
Amperage: | 5 A |
Connector Type: | C-Grid, C-Grid III, SL |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Material: | Polyester |
Jumper/Shunt: | Shunt |
Component Type: | Shunt |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015291027;7859-2A561N |
SKU: | MOL15-29-1027 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |