39-53-2325

1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 32 Circuits

Easily connect with our 32-contact FFC/FPC connector, designed for seamless vertical orientation in your electronic projects. With a pitch of 1.25mm and a tail length of 3.5mm, this connector ensures efficient signal transmission. The contact material, phosphor bronze, guarantees durability, while the polyester housing meets flammability standards for added safety. Operating within a wide temperature range of -20 to 80°C, this connector is suitable for various environments. Its tin-bismuth plating maintains contact integrity, with a mating cycle of 30 ensuring long-lasting performance. RoHS compliant and featuring easy-on slider actuation, this connector is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-53-2325
Color: Natural
Series: 5597
Amperage: 1 A
Connector Type: Easy-On
Number of Contacts: 32
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1.25 mm
Voltage: 200 V
Material: Polyester
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 3.5 mm
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 32
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Mated Height: 7.5 mm
Stackable: No
Surface Mount Compatible: No
PCB Mount Alignment Type: Through Hole
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0039532325;5597-32CPB7F
SKU: MOL39-53-2325

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2024 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started
in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to
ensure a seamless transfer.
Download
09/08/2022 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. Download