| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39100-1802 |
| Color: | White |
| Series: | 39100 - Eurostyle Two Screw |
| Amperage: | 20 A |
| Connector Type: | Eurostyle Two Screw |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Contact Material: | Stainless Steel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Panel Mount: | Mounting Holes Between Circuit |
| PCB Retention: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Termination Pitch: | 8 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0391001802 M800-01-02-5-M1 |
| SKU: | MOL39100-1802 |
39100-1802
Specifications
Detailed Description
Enhance your wiring setup with our Eurostyle Two Screw Barrier Terminal Block, designed for seamless wire-to-wire connections. Featuring a durable Nylon body and stainless steel contacts, this terminal block ensures reliable performance in a variety of environments. With a straight body orientation and vertical mounting option, it offers flexibility in installation. Boasting a maximum operating temperature of 105°C and RoHS compliance, it guarantees both safety and environmental responsibility. Suitable for 2 contacts loaded, accommodating wire sizes ranging from 12 to 22 AWG, it's a versatile solution for your connectivity needs. Whether for industrial or commercial applications, trust in the quality and efficiency of our Eurostyle Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0201 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Molex 19211-0004 | Krimptite Wire Pin Terminal for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire, Carton | ![]() |
| Molex 39-01-3143 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 42815-0011 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-84-2022 | 2.13mm Diameter MLX Pin and Socket Receptacle, 2 Circuits, Natural | ![]() |


