39501-1002
3.50mm Pitch Eurostyle Vertical PCB Header, 2 Circuits
Introducing our Eurostyle Pluggable PCB Header from the ESE series, designed for efficient and reliable connectivity in electronic applications. With a pitch of 3.5mm and a maximum operating temperature of 105°C, this connector is suitable for a wide range of environments. Featuring a vertical orientation and polarized mating, it ensures secure and accurate connections. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in terminal block assemblies, this header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1002 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011002 |
SKU: | MOL39501-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |