43031-0009

Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG

Part Aliases: Molex 0430310009  
Easily connect power sources with our Micro-Fit 3.0 Crimp Terminal for reliable performance. Designed for male connectors, this terminal is compatible with wire sizes 24 AWG to 20 AWG, making it versatile for various applications. Constructed with phosphor bronze and tin plating, it ensures durable and efficient conductivity. The gold plating in the contact mating area further enhances its performance. With a current rating of 8.5 A, it meets power transmission needs with ease. Its crimp or compression termination method offers secure connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-wire connections, this terminal is a crucial component in any power circuit setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43031-0009
Series:43031 - Micro-Fit 3.0
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.85 mm
Part Aliases:0430310009
SKU:MOL43031-0009

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/02/2014GCM 10609504 - A new stamping die is being qualified for production at the Lincoln NE. facility. The new die will
replace the existing die which has reached end of life. There is no risk to the customer, the parts from the new die have been fully qualified to Molex
internal standards.
Download