39501-1012
3.50mm Pitch Eurostyle Vertical PCB Header, 12 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. With a pitch of 3.5 mm and one row of 12 contacts, this connector is designed for efficient and reliable board-to-board or wire-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it offers versatility for various applications. UL-certified for safety and RoHS compliant for environmental responsibility, this header ensures quality performance. Its vertical orientation and polarized mating feature enhance ease of use, while a 300 V voltage rating and 8 A amperage support robust power transmission. Suitable for PCBs with a thickness of 2.5 mm, this header is a dependable choice for industrial and electronic projects requiring secure terminal block connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1012 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011012 |
SKU: | MOL39501-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |