39531-1002
5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits
Enhance connectivity with our Eurostyle Pluggable PCB Header, designed for reliable power distribution in electronic assemblies. Featuring a durable Polyamide construction, this vertical mount connector ensures secure attachment on printed circuit boards. With a 15A amperage rating and 300V voltage capacity, it offers optimal performance in various applications. The brass contact material with tin plating guarantees efficient signal transmission, while the polarized design prevents incorrect mating. Operating within a wide temperature range from -40°C to 105°C, it's suitable for diverse environmental conditions. UL certified and RoHS compliant, this header meets high industry standards for quality and safety. Perfect for wire-to-board connections, it's a crucial component in your terminal block assembly. Trust in its lockable design and through-hole termination for steadfast connectivity in your systems. Elevate your electronic projects with this essential pluggable terminal block header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-1002 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395311002 |
SKU: | MOL39531-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |