39533-2003
5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits
Part Aliases: Molex 0395332003
The ESE Eurostyle Pluggable Terminal Block, a versatile connector designed for efficient power transmission in a variety of applications. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block ensures reliable performance. Its single-row configuration and polarized mating feature guarantee easy and secure connections. Operating seamlessly in a wide temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. The plug component, featuring a 5.08mm pitch, accommodates various wire sizes from 24AWG to 12AWG, offering flexibility in installation. Certified for UL standards, this terminal block meets stringent quality requirements. Its vertical orientation and lockable design enhance stability, while RoHS compliance underscores its environmental responsibility. Ideal for use in industrial, commercial, and residential settings, the ESE Eurostyle Pluggable Terminal Block is a dependable solution for all your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39533-2003 |
Series: | 39533 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395332003 |
SKU: | MOL39533-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |