39533-2004

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 4 Circuits

Part Aliases: Molex 0395332004  
The ESE - Eurostyle Pluggable series, a versatile solution for your connectivity needs. With an amperage rating of 18A and a voltage capacity of 300V, these connectors are designed for reliable performance. Featuring a single row configuration and a pitch of 5.08mm, they offer easy installation and space-saving benefits. Operating efficiently in temperatures ranging from -40°C to 105°C, they are suitable for a variety of environments. The polarized plug ensures secure mating, while the UL agency certification guarantees safety and quality. Accommodating wire sizes from 24 AWG to 18 AWG, these connectors are compatible with a range of applications. With features like termination pitch of 5.08mm and lock to mating part, they provide added convenience. RoHS compliant and stackable, they meet environmental standards. Whether for industrial or commercial use, the ESE series is the perfect choice for pluggable terminal block solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2004
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332004
SKU:MOL39533-2004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2018505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download