95503-2641

Modular Jack, Vertical, Top Entry, Through Hole, 6/4, No Key Version, Tray

Part Aliases: Molex 0955032641  
Enhance your connectivity with this Vertical Modular Jack, offering top entry through-hole installation for seamless integration. This 6/4 configuration, featuring a female connector type with no key, is designed for optimal performance. With gold over palladium nickel plating on copper alloy contacts, it ensures reliable conductivity. The high-temperature thermoplastic construction guarantees durability in rugged environments, while its UL certification underscores safety compliance. Suitable for surface mount applications, this PCB jack boasts a straight orientation and a 1.02mm pitch, accommodating various setups. With a voltage rating of 125V DC and an amperage of 1.5A, it delivers efficient power transmission. RoHS compliant and lead-free, it meets environmental standards without compromising performance. Perfect for Ethernet and fiber optic networks, this RJ connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 95503-2641
Color:Black
Series:95503 - Modular Jack 6/4
Amperage:1.5 A
Connector Type:Modular Jack 6/4
Gender:Female
Mount Type:Surface Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold over Palladium Nickel
Body Orientation:Straight
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Vertical
Keying:No
Component Type:PCB Jack
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, 1.016 µm
Mating Cycles:2500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0955032641
SKU:MOL95503-2641

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/15/2024514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCNDownload
12/15/2023514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET.
Download
05/17/2022511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date.Download
03/30/2022511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function.Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
11/01/2020508199 - Plant closure. Equipment Transfer, Production Transfer or Rearrangement to a different production location. No changes will be made to the product as a result of this move.
Download