41791-0835
KK 396 Header, Vertical, Friction Lock, 5 Circuits, 0.38
Easily connect wires to your circuit board with the KK 396 Header. This vertical, friction lock connector features 5 circuits with a 0.38 pitch, ideal for secure and efficient connections. Its brass contact material and gold plating ensure reliable conductivity, while the straight body orientation and through-hole termination method make installation a breeze. With a 7A current rating and 250V voltage capacity, it meets industry standards for performance. RoHS compliant and UL certified, it's a sustainable and safe choice for your electronic projects. Perfect for wire-to-board applications, this connector is a must-have for any PCB assembly setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41791-0835 |
Color: | Natural |
Series: | 41791 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417910835 |
SKU: | MOL41791-0835 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |