41791-0833
KK 396 Header, Vertical, Friction Lock, 3 Circuits, 0.38
Easily connect wires to your PCB with the KK 396 Vertical Friction Lock Header. This 3-circuit connector, featuring a straight body orientation and through-hole termination method, ensures secure and reliable connections. With a pitch of 3.96mm and gold plating in the contact mating area, it offers excellent conductivity. Rated for 7A and 250V, it meets stringent performance standards. Designed for vertical orientation and with a tail length of 3.56mm, it accommodates various PCB layouts. RoHS compliant and UL listed, it guarantees safety and quality. Perfect for a wide range of applications, from industrial machinery to consumer electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41791-0833 |
Color: | Natural |
Series: | 41791 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417910833 |
SKU: | MOL41791-0833 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |