41791-0859

KK 396 Header, Vertical, Friction Lock, 12 Circuits, 0.76

Easily connect and secure your components with the KK 396 Header. This vertical friction lock connector features 12 circuits, ideal for efficient wiring in a variety of applications. With a contact material of brass and gold plating in the mating area, it ensures reliable conductivity. The straight body orientation and through-hole termination method make installation straightforward. Meeting UL and CSA agency certifications, as well as RoHS compliance, guarantees quality and environmental responsibility. Perfect for PCB assemblies, this connector offers a pitch of 3.96mm and a voltage rating of 250V, with a maximum current of 7A. Its durable polyester construction and polarized design enhance safety and performance. Whether for industrial or consumer electronics, this KK 396 Header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41791-0859
Color: Natural
Series: 41791 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0417910859
SKU: MOL41791-0859

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download