41791-0834
KK 396 Header, Vertical, Friction Lock, 4 Circuits, 0.38
Easily connect wires on your circuit board with our KK 396 Header. Featuring a vertical orientation and friction lock design, this connector ensures a secure fit. With four circuits and a contact material of brass, it offers reliable performance with a current rating of 7 A and a voltage of 250 V. The straight body orientation and through-hole termination method make installation a breeze. RoHS compliant and with UL agency certification, you can trust in its quality and safety. Perfect for a variety of applications, it's a must-have for any electronics project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41791-0834 |
Color: | Natural |
Series: | 41791 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417910834 |
SKU: | MOL41791-0834 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. |
Download |