26-61-4140

KK 396 Header, Vertical, Friction Lock, 14 Circuits, Gold (Au) Plating

Enhance your electronic connections with our KK 396 Vertical Header, featuring a friction lock mechanism for secure mating. This 14-circuit connector boasts gold plating for optimal conductivity, suitable for applications requiring up to 7A and 250V. Its through-hole termination method ensures easy installation on PCBs, while the straight body orientation and 3.96mm pitch offer versatility in design. With a durable polyester construction meeting flammability standards, this connector is both reliable and safe. Each contact is plated with gold for enhanced durability, and the connector is RoHS compliant for environmentally conscious projects. Ideal for wire-to-board applications, this KK 396 Header is the perfect choice for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-61-4140
Color: Natural
Series: 41791 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 14
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .508 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026614140;41791-0031
SKU: MOL26-61-4140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
03/15/2019 506854 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this
notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label.
Download