42375-2486
KK 100 Hdr Assy Bkwy 02 Ckt 15 SGold
Elevate your circuit board connectivity with the KK 100 Header Assembly, featuring 02 circuits and 15 SGold plating for enhanced performance. This essential component, part of the 42375 KK 254 series, offers reliable power transmission at up to 500V. With LR19980 and E29179 certifications, it meets stringent safety standards, while its lead-free WAVE solder process capability ensures eco-friendly manufacturing. Engineered for durability, it withstands temperatures up to 235°C and up to 5 seconds of exposure, making it ideal for high-volume production. Stay ahead in the evolving tech landscape with this RoHS-compliant connector, a must-have in any PCB assembly project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-2486 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423752486 |
SKU: | MOL42375-2486 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |