42377-0997
KK 100 Hdr Assy RA Bkwy 36 Ckt Tin
Elevate your PCB assembly with our KK 100 Header Assembly, designed for seamless integration in your circuitry. With a right angle and 36 circuit tin configuration, this connector guarantees reliable performance in even the most demanding applications. Boasting a maximum voltage of 500 V and UL agency certification, you can trust in its safety and quality. Its lead-free process capability and high solder process temperature of 235°C ensure efficient and environmentally friendly assembly. Perfect for your PCB pin and receptacle needs, this KK 254 connector series component is a versatile and essential addition to your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42377-0997 |
Series: | 42377 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423770997 |
SKU: | MOL42377-0997 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |