22-28-8175

KK 100 HDR ASSY RA BKWY 17 CK 30 SGOLD

Easily connect components on your PCB with our KK 100 HDR ASSY RA BKWY 17 CK 30 SGOLD. This right-angle assembly features 17 contacts with gold plating for reliable performance. With a pitch of 2.54 mm and a voltage rating of 500 V, it ensures efficient power delivery. Made of high-temperature thermoplastic, it guarantees durability in demanding environments. This connector is ideal for board-to-board and wire-to-board applications, with UL and CSA certifications for quality assurance. Its tin-plated termination allows for lead-free soldering, making it environmentally friendly. Suitable for use in wave soldering processes, it's a dependable choice for your electronic projects. Its breakaway design and partial shrouding offer convenience and versatility. Rest assured, it complies with RoHS regulations, meeting standards for environmental responsibility. Trust in its performance and durability for seamless connectivity in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-8175
Color: Black
Series: 42377 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 17
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022288175;42377-0332
SKU: MOL22-28-8175

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download