42377-1235

KK 100 Hdr Assy RA Bkwy 02 Ckt 30 SGold

Elevate your PCB connectivity with the KK 100 Hdr Assy RA Bkwy 02 Ckt 30 SGold, a high-performance component from our 42377 - KK 254 series. Engineered for precision, this connector boasts a voltage rating of 500 V and is crafted to meet stringent material flammability standards. With LR19980 and E29179 agency certifications, it guarantees reliability and safety in your electronic applications. The lead-free solder process capability, with a maximum temperature of 235 °C, ensures seamless integration, while its durable construction allows for up to 1 cycle at the maximum process temperature. Upgrade to this RoHS-compliant solution and experience superior connectivity in your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42377-1235
Series: 42377 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423771235
SKU: MOL42377-1235

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: