22-28-8064

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 6 Circuits, 0.76

Introducing a KK 254 Breakaway Header for efficient connectivity in your projects. This right-angle surface mount compatible connector features 6 gold-plated circuits, meeting a voltage rating of 500 V and a 4 A amperage. With a 2.54 mm pitch and through-hole termination method, it ensures reliable performance on your PCBs. Its durable design, with a mating cycle of 100, offers long-lasting connectivity for your applications. RoHS compliant and lead-free process capable, it aligns with modern environmental standards, making it a sustainable choice for your projects. Perfect for board-to-board or wire-to-board connections, this connector is essential for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-8064
Series: 42377 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Orientation: Right Angle
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022288064;42377-0286
SKU: MOL22-28-8064

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download