42377-0933
KK 100 Hdr Assy RA Bkwy 07 Ckt 15 SGold
Enhance your circuit board connections with the KK 100 Header Assembly. Designed for efficient and secure integration, this right angle component features a 7-circuit configuration with 15 gold-plated contacts, ensuring reliable conductivity even in demanding environments. With a voltage rating of 500V, it meets stringent performance standards for electronics. Certified by CSA and UL agencies, it guarantees quality and safety. Its high-temperature soldering capability, withstanding up to 235°C, makes it suitable for various assembly processes. Built for durability, it can endure up to 1 cycle at the maximum process temperature, offering longevity in use. While not RoHS compliant, it remains a dependable choice for PCB connectors, particularly in applications requiring precision and stability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42377-0933 |
Series: | 42377 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423770933 |
SKU: | MOL42377-0933 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |