42815-0031

Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES

Part Aliases: Molex 0428150031  
Enhance the efficiency of your power connections with our Mini-Fit Sr. Crimp Terminal for females. Designed for optimal performance, this terminal is ideal for 8 AWG wire applications. Made of High Performance Alloy (HPA) with a durable Tin (Sn) plating, it ensures reliable conductivity. Use NYE LUBE on mating surfaces for seamless assembly. With a current rating of 50 A, it's perfect for high-power circuit applications. Compliant with RoHS standards, this terminal guarantees both quality and environmental responsibility. Upgrade your connectors with the Mini-Fit Sr. series for dependable power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42815-0031
Series:42815 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:12 AWG, 8 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:6.6 mm
Part Aliases:0428150031
SKU:MOL42815-0031

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/22/2022511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change.Download
05/13/2022511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change.
Download
05/06/2022511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
02/01/2017502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download