42816-0212

10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black

Part Aliases: Molex 0428160212  
Enhance your power connections with our Mini-Fit Sr. connector, designed for high performance in demanding environments. Featuring a black polyester housing, this receptacle ensures durable and reliable conductivity. With a 50A amperage capacity, it meets your power needs with efficiency. The two contacts in a single row, spaced at 10mm pitch, provide a secure and stable connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Certified by CSA and UL for quality assurance, this connector guarantees compliance with RoHS standards. Its polarized design and locking feature ensure precise mating, while the wire-to-board connector system simplifies installation. Elevate your connectivity with the Mini-Fit Sr., a versatile solution for your power circuit requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42816-0212
Color:Black
Series:42816 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:10 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0428160212
SKU:MOL42816-0212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/16/2024515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
01/01/2017501328 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
08/01/2014GCM 10629608 - Supplier Change.Download